Similar

2SAR514PT100 | |
|---|---|
DigiKey Part Number | 2SAR514PT100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SAR514PT100 |
Description | TRANS PNP 80V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 380MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 380MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR514P5T100 | Rohm Semiconductor | 21 | 2SAR514P5T100CT-ND | €0.60000 | Similar |
| BCX53,146 | Nexperia USA Inc. | 71 000 | BCX53,146-ND | €0.14448 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.21345 | €213.45 |
| 2 000 | €0.19398 | €387.96 |
| 3 000 | €0.18406 | €552.18 |
| 5 000 | €0.18062 | €903.10 |
| Unit Price without VAT: | €0.21345 |
|---|---|
| Unit Price with VAT: | €0.26788 |



