
TPS2034D | |
|---|---|
DigiKey Part Number | 296-2569-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2034D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2034D Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tube | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| 10 | €2.19700 | €21.97 |
| 75 | €1.85027 | €138.77 |
| 150 | €1.76967 | €265.45 |
| 300 | €1.70330 | €510.99 |
| 525 | €1.65838 | €870.65 |
| 1 050 | €1.61171 | €1,692.30 |
| 2 550 | €1.56380 | €3,987.69 |
| 5 025 | €1.53444 | €7,710.56 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.66460 |

