
SN74LV8153N | |
|---|---|
DigiKey Part Number | 296-18263-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV8153N |
Description | IC SR OPEN COLLECTR 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8153N Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 5.5V, 3V ~ 13.2V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Open Collector, Push-Pull | Supplier Device Package 20-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 20 | €1.63300 | €32.66 |
| 40 | €1.53750 | €61.50 |
| 100 | €1.43660 | €143.66 |
| 260 | €1.35565 | €352.47 |
| 500 | €1.31152 | €655.76 |
| 1 000 | €1.27280 | €1,272.80 |
| 2 500 | €1.23193 | €3,079.82 |
| 5 000 | €1.20730 | €6,036.50 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.94925 |

