Direct
Direct
Similar
Similar
Similar

SN74HC244PW | |
|---|---|
DigiKey Part Number | 296-26474-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC244PW |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC244APWR | Texas Instruments | 6 437 | 296-SN74HC244APWRCT-ND | €0.48000 | Direct |
| MM74HC244MTCX | onsemi | 2 537 | MM74HC244MTCXCT-ND | €0.52000 | Direct |
| 74HC244PW,118 | Nexperia USA Inc. | 6 | 1727-4071-1-ND | €0.27000 | Similar |
| MC74HC244ADTG | onsemi | 1 199 | MC74HC244ADTGOS-ND | €0.63000 | Similar |
| MC74HC244ADTR2G | onsemi | 4 604 | MC74HC244ADTR2GOSCT-ND | €0.33000 | Similar |





