MFR Recommended

OPA241PA | |
|---|---|
DigiKey Part Number | OPA241PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA241PA |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA241PA Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 27µA |
Packaging Tube | Current - Output / Channel 21 mA |
Part Status Last Time Buy | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.01V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 35 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA241UA/2K5 | Texas Instruments | 11 307 | 296-OPA241UA/2K5CT-ND | €3.22000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €2.85723 | €1,000.03 |
| Unit Price without VAT: | €2.85723 |
|---|---|
| Unit Price with VAT: | €3.58582 |



