
LMV932Q1MA/NOPB | |
|---|---|
DigiKey Part Number | LMV932Q1MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV932Q1MA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV932Q1MA/NOPB Models |
Category | Current - Supply 116µA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Series | Voltage - Supply Span (Min) 1.8 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 14 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 665 | €1.30099 | €865.16 |
| Unit Price without VAT: | €1.30099 |
|---|---|
| Unit Price with VAT: | €1.63274 |

