
PS2562L-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2562L-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2562L-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2562L-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2562L-1-V-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 200mA |
Series | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.94600 | €9.46 |
| 100 | €0.71200 | €71.20 |
| 500 | €0.60842 | €304.21 |
| 1 000 | €0.57458 | €574.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.54590 | €1,091.80 |
| 4 000 | €0.52161 | €2,086.44 |
| 6 000 | €0.50916 | €3,054.96 |
| 10 000 | €0.49512 | €4,951.20 |
| 14 000 | €0.48678 | €6,814.92 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

