
PS2502L-1-A | |
|---|---|
DigiKey Part Number | 559-1077-ND |
Manufacturer | |
Manufacturer Product Number | PS2502L-1-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 200mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2502L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A-N-ND | €0.43710 | Parametric Equivalent |
| PS2502L-1-A-R | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A-R-ND | €0.43710 | Parametric Equivalent |
| PS2502L-1-F3-A | Renesas Electronics Corporation | 5 688 | 559-1078-1-ND | €1.08000 | Parametric Equivalent |
| PS2502L-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2502L-1-F3-A-NTR-ND | €0.39266 | Parametric Equivalent |
| PS2502L-1-F3-A-P | Renesas Electronics Corporation | 0 | 559-PS2502L-1-F3-A-PTR-ND | €0.36538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.76200 | €7.62 |
| 100 | €0.56840 | €56.84 |
| 500 | €0.48224 | €241.12 |
| 1 000 | €0.45405 | €454.05 |
| 2 000 | €0.43015 | €860.30 |
| 5 000 | €0.40406 | €2,020.30 |
| 10 000 | €0.38781 | €3,878.10 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |

