Parametric Equivalent
Parametric Equivalent



ISL41334IRZ-T | |
|---|---|
DigiKey Part Number | ISL41334IRZ-TTR-ND - Tape & Reel (TR) ISL41334IRZ-TCT-ND - Cut Tape (CT) ISL41334IRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL41334IRZ-T |
Description | IC TRANSCEIVER FULL 2/2 40QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL41334IRZ-T Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 40-VFQFN Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 40-QFN (6x6) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL41334IRZ-T7A | Renesas Electronics Corporation | 107 | ISL41334IRZ-T7ACT-ND | €11.23000 | Parametric Equivalent |
| ISL41387IRZ-T | Renesas Electronics Corporation | 0 | ISL41387IRZ-TTR-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.88000 | €8.88 |
| 10 | €6.71900 | €67.19 |
| 25 | €6.19720 | €154.93 |
| 100 | €5.63180 | €563.18 |
| 250 | €5.36524 | €1,341.31 |
| 500 | €5.26640 | €2,633.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €4.87900 | €19,516.00 |
| Unit Price without VAT: | €8.88000 |
|---|---|
| Unit Price with VAT: | €11.14440 |


