
RS3K-2424SZ/H3 | |
|---|---|
DigiKey Part Number | 945-RS3K-2424SZ/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS3K-2424SZ/H3 |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3K-2424SZ/H3 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.42000 | €7.42 |
| 5 | €7.14400 | €35.72 |
| 10 | €7.02900 | €70.29 |
| 25 | €6.87800 | €171.95 |
| 50 | €6.76640 | €338.32 |
| 100 | €6.65640 | €665.64 |
| 250 | €6.51360 | €1,628.40 |
| 500 | €6.40748 | €3,203.74 |
| Unit Price without VAT: | €7.42000 |
|---|---|
| Unit Price with VAT: | €9.31210 |









