
MDBT50-512K | |
|---|---|
DigiKey Part Number | 3271-MDBT50-512K-ND |
Manufacturer | |
Manufacturer Product Number | MDBT50-512K |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MDBT50-512K Models |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, NFC, PDM, PWM, SPI, UART, USB |
Mfr | Antenna Type Integrated, Chip |
Packaging Retail Package | Utilized IC / Part nRF52833 |
Part Status Active | Memory Size 512kB Flash, 128kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 3.4mA ~ 10.7mA |
Protocol | Current - Transmitting 2.3mA ~ 30.4mA |
Frequency 2.36GHz ~ 2.5GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 105°C |
Power - Output 8dBm | Package / Case 31-SMD Module |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.38000 | €4.38 |
| Unit Price without VAT: | €4.38000 |
|---|---|
| Unit Price with VAT: | €5.49690 |


