
R191331000 | |
|---|---|
DigiKey Part Number | 2201-R191331000-ND |
Manufacturer | |
Manufacturer Product Number | R191331000 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | R191331000 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.34000 | €51.34 |
| 10 | €43.64200 | €436.42 |
| 25 | €40.91040 | €1,022.76 |
| 50 | €38.95960 | €1,947.98 |
| 100 | €37.10200 | €3,710.20 |
| Unit Price without VAT: | €51.34000 |
|---|---|
| Unit Price with VAT: | €64.43170 |

