Parametric Equivalent
Parametric Equivalent

R125553001W | |
|---|---|
DigiKey Part Number | 2201-R125553001W-ND |
Manufacturer | |
Manufacturer Product Number | R125553001W |
Description | SMA / BULKHEAD JACK RECEPTACLE W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125553001 | Radiall USA, Inc. | 0 | 2201-R125553001-ND | €14.34460 | Parametric Equivalent |
| 142-0701-406 | Cinch Connectivity Solutions Johnson | 0 | J491-ND | €6.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €21.13920 | €528.48 |
| Unit Price without VAT: | €21.13920 |
|---|---|
| Unit Price with VAT: | €26.52970 |



