
QLSP32RGB_B | |
|---|---|
DigiKey Part Number | 3970-QLSP32RGB_BTR-ND - Tape & Reel (TR) 3970-QLSP32RGB_BCT-ND - Cut Tape (CT) 3970-QLSP32RGB_BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP32RGB_B |
Description | 2727 PACKAGE LED, BLACK HOUSING, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 2.9V Green, 2.9V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 6-SMD, J-Lead |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.80mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.55mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13300 | €1.33 |
| 100 | €0.09330 | €9.33 |
| 500 | €0.07486 | €37.43 |
| 1 000 | €0.06876 | €68.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06355 | €127.10 |
| 4 000 | €0.05911 | €236.44 |
| 6 000 | €0.05683 | €340.98 |
| 10 000 | €0.05424 | €542.40 |
| 14 000 | €0.05271 | €737.94 |
| 20 000 | €0.05120 | €1,024.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |






