
RFSW6042TR7 | |
|---|---|
DigiKey Part Number | 2312-RFSW6042TR7TR-ND - Tape & Reel (TR) 2312-RFSW6042TR7CT-ND - Cut Tape (CT) 2312-RFSW6042TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFSW6042TR7 |
Description | 5-6000 MHZ SP4T SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, CATV SP4T 12-QFN (1.8x1.8) |
Datasheet | Datasheet |
Category | Insertion Loss 1.25dB |
Manufacturer Qorvo | Test Frequency 5.85GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 71dBm |
Part Status Active | Features DC Blocked |
RF Type Cellular, CATV | Voltage - Supply 3V ~ 5.5V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 5MHz ~ 6GHz | Package / Case 12-QFN |
Isolation 15dB | Supplier Device Package 12-QFN (1.8x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 25 | €1.52120 | €38.03 |
| 100 | €1.19840 | €119.84 |
| 250 | €0.99440 | €248.60 |
| 500 | €0.84140 | €420.70 |
| 1 000 | €0.83222 | €832.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.67992 | €1,699.80 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.43470 |











