
PA4320.223NLT | |
|---|---|
DigiKey Part Number | 553-3681-2-ND - Tape & Reel (TR) 553-3681-1-ND - Cut Tape (CT) 553-3681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4320.223NLT |
Description | FIXED IND 22UH 5.6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 5.6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4320.223NLT Models |
Category | Current - Saturation (Isat) 6.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.402" (10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447709220 | Würth Elektronik | 6 100 | 732-1243-1-ND | €2.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.69900 | €16.99 |
| 100 | €1.39730 | €139.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.27307 | €381.92 |
| 600 | €1.20052 | €720.31 |
| 900 | €1.16006 | €1,044.05 |
| 1 500 | €1.11106 | €1,666.59 |
| 2 100 | €1.07997 | €2,267.94 |
| 3 000 | €1.04799 | €3,143.97 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.59785 |

