
E81M0-002-02-LT | |
|---|---|
DigiKey Part Number | 553-E81M0-002-02-LTTR-ND - Tape & Reel (TR) 553-E81M0-002-02-LTCT-ND - Cut Tape (CT) 553-E81M0-002-02-LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E81M0-002-02-LT |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.13200 | €11.32 |
| 25 | €1.06120 | €26.53 |
| 50 | €1.01020 | €50.51 |
| 100 | €0.96190 | €96.19 |
| 250 | €0.90160 | €225.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.83354 | €416.77 |
| 1 000 | €0.79375 | €793.75 |
| 1 500 | €0.78295 | €1,174.42 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

