
BSCH001005053N3SCS | |
|---|---|
DigiKey Part Number | 553-BSCH001005053N3SCSTR-ND - Tape & Reel (TR) 553-BSCH001005053N3SCSCT-ND - Cut Tape (CT) 553-BSCH001005053N3SCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005053N3SCS |
Description | FIXED IND 3.3NH 400MA 150 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 400 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 100 | €0.01660 | €1.66 |
| 1 000 | €0.01366 | €13.66 |
| 5 000 | €0.01191 | €59.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01123 | €112.30 |
| 20 000 | €0.01059 | €211.80 |
| 30 000 | €0.01023 | €306.90 |
| 50 000 | €0.00980 | €490.00 |
| 70 000 | €0.00952 | €666.40 |
| 100 000 | €0.00924 | €924.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

