
AWCU00453226513TT2 | |
|---|---|
DigiKey Part Number | 553-AWCU00453226513TT2TR-ND - Tape & Reel (TR) 553-AWCU00453226513TT2CT-ND - Cut Tape (CT) 553-AWCU00453226513TT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00453226513TT2 |
Description | CMC 51UH 200MA 2LN 2.8 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 10 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 2.8 kOhms @ 10 MHz | Height (Max) 0.110" (2.80mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.79500 | €7.95 |
| 25 | €0.73520 | €18.38 |
| 50 | €0.69340 | €34.67 |
| 100 | €0.65370 | €65.37 |
| 250 | €0.60472 | €151.18 |
| 500 | €0.57018 | €285.09 |
| 1 000 | €0.53766 | €537.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.49756 | €1,243.90 |
| 5 000 | €0.46927 | €2,346.35 |
| 7 500 | €0.45349 | €3,401.18 |
| 12 500 | €0.43557 | €5,444.62 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.21735 |


