



RV4NAYSJ103A | |
|---|---|
DigiKey Part Number | RV4NJ103C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSJ103A |
Description | POT 10K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 314° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.95000 | €20.95 |
| 10 | €17.39400 | €173.94 |
| 25 | €16.14040 | €403.51 |
| 50 | €15.24900 | €762.45 |
| 200 | €13.60530 | €2,721.06 |
| 400 | €12.84933 | €5,139.73 |
| 600 | €12.42642 | €7,455.85 |
| Unit Price without VAT: | €20.95000 |
|---|---|
| Unit Price with VAT: | €26.29225 |























