


6534 | |
|---|---|
DigiKey Part Number | 501-1813-ND |
Manufacturer | |
Manufacturer Product Number | 6534 |
Description | COAX CBL BNC TO BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C Various |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pomona Electronics | Length Various |
Packaging Bulk | Cable Type RG-58C |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Overall Impedance 50 Ohms |
1st Connector BNC Plug | Frequency - Max 4 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features 7 pcs per pkg, Shielded |
2nd Connector BNC Plug | Operating Temperature 50°C |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.42000 | €150.42 |
| Unit Price without VAT: | €150.42000 |
|---|---|
| Unit Price with VAT: | €188.77710 |

