24.0" (609.60mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Who is Pomona Electronics?

3782-24-6

DigiKey Part Number
501-1674-ND
Manufacturer
Manufacturer Product Number
3782-24-6
Description
TEST LEAD BANANA TO GRABBER 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Blue
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
20 AWG
Stacking Method
Multi-Stacking, Front and Vertical
Voltage - Rated
300VDC
Configuration
Banana to Grabber, Hook
Current Rating (Amps)
5A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Mini Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.02000€10.02
Unit Price without VAT:€10.02000
Unit Price with VAT:€12.57510
Alternate Color
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 781
Unit Price: €10.02000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 746
Unit Price: €10.02000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 153
Unit Price: €10.02000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 84
Unit Price: €10.02000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 323
Unit Price: €10.02000
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 70
Unit Price: €10.02000
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 111
Unit Price: €10.02000
TEST LEAD BANANA TO GRABBER 96"
In-Stock: 0
Unit Price: