Cable Assembly Coaxial BNC to BNC RG-58C 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 300.0" (7.6m) 25.0'
Who is Pomona Electronics?

2249-C-300

DigiKey Part Number
501-1017-ND
Manufacturer
Manufacturer Product Number
2249-C-300
Description
COAX CBL BNC TO BNC 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
300.0" (7.6m) 25.0'
Packaging
Bulk
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
4 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€58.63000€58.63
Unit Price without VAT:€58.63000
Unit Price with VAT:€73.58065
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 699
Unit Price: €26.34000
COAX CBL BNC TO BNC 10'
In-Stock: 314
Unit Price: €36.54000
COAX CBL BNC TO BNC 15'
In-Stock: 108
Unit Price: €41.64000
COAX CBL BNC TO BNC 24"
In-Stock: 1273
Unit Price: €26.34000
COAX CBL BNC TO BNC 36"
In-Stock: 838
Unit Price: €26.34000