2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030161

DigiKey Part Number
277-2115-ND
Manufacturer
Manufacturer Product Number
3030161
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3030161 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Phoenix Contact
Pitch
0.205" (5.20mm)
Series
Style
Flat Pins
Packaging
Box
For Use With/Related Products
CLIPLINE PT, PTTB and UT Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 154
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€0.62000€0.62
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.77810