



3000563 | |
|---|---|
DigiKey Part Number | 277-16867-ND |
Manufacturer | |
Manufacturer Product Number | 3000563 |
Description | CONN TERM BLK DISCONN 10-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3000563 Models |
Category | Current - IEC 16 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-6mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 8mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.93000 | €6.93 |
| Unit Price without VAT: | €6.93000 |
|---|---|
| Unit Price with VAT: | €8.69715 |















