
2905341 | |
|---|---|
DigiKey Part Number | 2905341-ND |
Manufacturer | |
Manufacturer Product Number | 2905341 |
Description | SPD TYPE 2 350VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 350VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2905341 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 350VAC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 20 kA |
Series | Current - Discharge (Max) (8/20µS) 40 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 50 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.9 kV |
Type Type 2 | Operating Temperature -40°C ~ 80°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CB, cUR, cURus, EAC, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €276.63000 | €276.63 |
| Unit Price without VAT: | €276.63000 |
|---|---|
| Unit Price with VAT: | €347.17065 |

