
2801272 | |
|---|---|
DigiKey Part Number | 277-12416-ND |
Manufacturer | |
Manufacturer Product Number | 2801272 |
Description | SPD 21VAC/30VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2801272 Models |
Category | Current - Discharge (Nom) (8/20µS) 10 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 20 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 950 V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency cCSAus, CSA, CSAus, UL |
Voltage - Continuous Operating (Max) (MCOV) 21VAC, 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €342.28000 | €342.28 |
| Unit Price without VAT: | €342.28000 |
|---|---|
| Unit Price with VAT: | €429.56140 |











