
2278319 | |
|---|---|
DigiKey Part Number | 2278319-ND |
Manufacturer | |
Manufacturer Product Number | 2278319 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2278319 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 320 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 3 | Color Gray |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Insulation Height 0.701" (17.80mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €2.37240 | €118.62 |
| Unit Price without VAT: | €2.37240 |
|---|---|
| Unit Price with VAT: | €2.97736 |














