Similar




1843703 | |
|---|---|
DigiKey Part Number | 277-5812-ND |
Manufacturer | |
Manufacturer Product Number | 1843703 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1843703 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OQ1212500000G | Amphenol Anytek | 59 | OQ1212500000G-ND | €1.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.18000 | €4.18 |
| 10 | €3.43300 | €34.33 |
| Unit Price without VAT: | €4.18000 |
|---|---|
| Unit Price with VAT: | €5.24590 |





























