1766796 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: €20.83240
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: €20.61230
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: €28.35010
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: €28.35010
Datasheet

Similar


Würth Elektronik
In Stock: 1 642
Unit Price: €13.69000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 259
Unit Price: €11.78000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €5.15610
Datasheet
1766796
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1766796
1766796
1766796

1766796

DigiKey Part Number
277-6214-ND
Manufacturer
Manufacturer Product Number
1766796
Description
TERM BLOCK HDR 4POS 7.62MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1766796 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.154" (3.90mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.47000€2.47
10€1.75700€17.57
25€1.72360€43.09
Unit Price without VAT:€2.47000
Unit Price with VAT:€3.09985