



1753631 | |
|---|---|
DigiKey Part Number | 277-1083-ND |
Manufacturer | |
Manufacturer Product Number | 1753631 |
Description | TERM BLOCK HDR 12POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1753631 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395314012 | Molex | 163 | 0395314012-ND | €4.04000 | Similar |
| 1-796636-2 | TE Connectivity AMP Connectors | 27 | A98426-ND | €5.52000 | Similar |
| 1-796642-2 | TE Connectivity AMP Connectors | 750 | A98437-ND | €5.52000 | Similar |
| EDSTL955/12 | On Shore Technology Inc. | 57 | ED1843-ND | €3.47000 | Similar |
| EDSTLZ955/12 | On Shore Technology Inc. | 9 | ED1859-ND | €3.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.20000 | €3.20 |
| 10 | €2.62900 | €26.29 |
| Unit Price without VAT: | €3.20000 |
|---|---|
| Unit Price with VAT: | €4.01600 |

























