



1728866 | |
|---|---|
DigiKey Part Number | 277-8628-ND |
Manufacturer | |
Manufacturer Product Number | 1728866 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1728866 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 18.5 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.88300 | €8.83 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.33030 |











