Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver
1689064
1689064

1689064

DigiKey Part Number
277-1670-ND
Manufacturer
Manufacturer Product Number
1689064
Description
INSERT RJ45 JACK COUPLER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver
Datasheet
 Datasheet
EDA/CAD Models
1689064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Exterior Housing Color
Silver
Manufacturer
Phoenix Contact
Interior Housing Color
Silver
Series
Exterior Contact Material
Copper Alloy
Packaging
Bulk
Interior Contact Material
Copper Alloy
Part Status
Active
Exterior Contact Finish
Gold
Style
Modular
Interior Contact Finish
Gold
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Operating Temperature
-20°C ~ 60°C
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Ratings
Cat5e
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Features
Shielded
Interior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.38000€14.38
Manufacturers Standard Package
Unit Price without VAT:€14.38000
Unit Price with VAT:€18.04690