
SBA530AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA530AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA530AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SBA530AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA530AFC_R1_00001 |
Description | DIODE SCHOTTKY 30V 5A SMAFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMAF-C |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19800 | €1.98 |
| 100 | €0.12440 | €12.44 |
| 500 | €0.09224 | €46.12 |
| 1 000 | €0.08184 | €81.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06858 | €205.74 |
| 6 000 | €0.06190 | €371.40 |
| 9 000 | €0.05849 | €526.41 |
| 15 000 | €0.05465 | €819.75 |
| 21 000 | €0.05238 | €1,099.98 |
| 30 000 | €0.05017 | €1,505.10 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

