
PJA3402-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3402-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3402-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3402-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3402-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.4A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11.3 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 447 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V | Supplier Device Package SOT-23 |
Rds On (Max) @ Id, Vgs 48mOhm @ 4.4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16200 | €1.62 |
| 100 | €0.10130 | €10.13 |
| 500 | €0.07466 | €37.33 |
| 1 000 | €0.06604 | €66.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05505 | €165.15 |
| 6 000 | €0.04950 | €297.00 |
| 9 000 | €0.04667 | €420.03 |
| 15 000 | €0.04349 | €652.35 |
| 21 000 | €0.04160 | €873.60 |
| 30 000 | €0.03977 | €1,193.10 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |


