
PE4105C1ES_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE4105C1ES_R1_00001TR-ND - Tape & Reel (TR) 3757-PE4105C1ES_R1_00001CT-ND - Cut Tape (CT) 3757-PE4105C1ES_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4105C1ES_R1_00001 |
Description | TVS DIODE 5VWM 11VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 120pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08900 | €0.89 |
| 100 | €0.05510 | €5.51 |
| 500 | €0.03994 | €19.97 |
| 1 000 | €0.03502 | €35.02 |
| 2 000 | €0.03088 | €61.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02635 | €131.75 |
| 10 000 | €0.02355 | €235.50 |
| 15 000 | €0.02212 | €331.80 |
| 25 000 | €0.02051 | €512.75 |
| 35 000 | €0.01956 | €684.60 |
| 50 000 | €0.01863 | €931.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

