
BAS100CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS100CS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS100CS_R1_00001CT-ND - Cut Tape (CT) 3757-BAS100CS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS100CS_R1_00001 |
Description | DIODE SCHOTTKY 100V 500MA SOD323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 21pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09100 | €0.91 |
| 100 | €0.05600 | €5.60 |
| 500 | €0.04068 | €20.34 |
| 1 000 | €0.03567 | €35.67 |
| 2 000 | €0.03145 | €62.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02686 | €134.30 |
| 10 000 | €0.02401 | €240.10 |
| 15 000 | €0.02255 | €338.25 |
| 25 000 | €0.02092 | €523.00 |
| 35 000 | €0.01995 | €698.25 |
| 50 000 | €0.01901 | €950.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |








