Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-8F-M

DigiKey Part Number
298-10304-ND
Manufacturer
Manufacturer Product Number
PV14-8F-M
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Brazed Seam
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
8 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Vinyl
Length - Overall
0.900" (22.86mm)
Tongue Inside Opening
0.170" (4.32mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 934
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.32600€3.26
25€0.31720€7.93
50€0.31040€15.52
100€0.30380€30.38
250€0.29512€73.78
500€0.28876€144.38
1 000€0.28255€282.55
3 000€0.27295€818.85
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.43925