30 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AED303X

DigiKey Part Number
P30KDETR-ND - Tape & Reel (TR)
P30KDECT-ND - Cut Tape (CT)
P30KDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED303X
Description
RES SMD 30K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED303X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2ARB303XPanasonic Industry4 150P30KCPCT-ND€0.45000Parametric Equivalent
ERA-2ARC303XPanasonic Industry6 526P30KCQCT-ND€0.19000Parametric Equivalent
RG1005P-303-D-T10Susumu6 391408-RG1005P-303-D-T10CT-ND€0.08000Direct
RNCF0402DTE30K0Stackpole Electronics Inc112738-RNCF0402DTE30K0CT-ND€0.08000Direct
RR0510P-303-DSusumu55 687RR05P30.0KDCT-ND€0.08000Direct
In-Stock: 6 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03800€0.38
25€0.03520€0.88
50€0.03340€1.67
100€0.03160€3.16
250€0.02932€7.33
500€0.02774€13.87
1 000€0.02625€26.25
5 000€0.02331€116.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02225€222.50
20 000€0.02131€426.20
30 000€0.02081€624.30
50 000€0.02023€1,011.50
70 000€0.01987€1,390.90
100 000€0.01952€1,952.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040