



OD4020-12HB | |
|---|---|
DigiKey Part Number | 1053-1214-ND |
Manufacturer | |
Manufacturer Product Number | OD4020-12HB |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.7 CFM (0.244m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD4020-12HB Models |
Category | Noise 32.1dB(A) |
Mfr | Power (Watts) 1.3 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.100A |
Width 20.00mm | Voltage Range 8 ~ 13.8VDC |
Air Flow 8.7 CFM (0.244m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 65000 Hrs @ 45°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.69000 | €11.69 |
| 10 | €9.45200 | €94.52 |
| 25 | €8.61760 | €215.44 |
| 50 | €8.02120 | €401.06 |
| 100 | €7.45860 | €745.86 |
| 250 | €7.39160 | €1,847.90 |
| Unit Price without VAT: | €11.69000 |
|---|---|
| Unit Price with VAT: | €14.67095 |












