
SZMMSZ5259BT1G | |
|---|---|
DigiKey Part Number | SZMMSZ5259BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5259BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5259BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5259BT1G |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5259BT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ39T1G | onsemi | 15 295 | MMSZ39T1GOSCT-ND | €0.14000 | Direct |
| SZMMSZ39T1G | onsemi | 5 464 | 488-SZMMSZ39T1GCT-ND | €0.31000 | Direct |
| MMSZ5259BT1G | onsemi | 13 291 | MMSZ5259BT1GOSCT-ND | €0.14000 | Parametric Equivalent |
| MMSZ5259B-7-F | Diodes Incorporated | 30 226 | MMSZ5259B-FDICT-ND | €0.19000 | Parametric Equivalent |
| MMSZ5259B-E3-08 | Vishay General Semiconductor - Diodes Division | 12 895 | 112-MMSZ5259B-E3-08CT-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17900 | €1.79 |
| 100 | €0.11210 | €11.21 |
| 500 | €0.08284 | €41.42 |
| 1 000 | €0.07339 | €73.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05678 | €170.34 |
| 6 000 | €0.05115 | €306.90 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

