


SZMM5Z4V7ST1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z4V7ST1GTR-ND - Tape & Reel (TR) 488-SZMM5Z4V7ST1GCT-ND - Cut Tape (CT) 488-SZMM5Z4V7ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4V7ST1G |
Description | DIODE ZENER 4.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z4V7ST1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ4L7 TR PBFREE | Central Semiconductor Corp | 27 513 | 1514-CMOZ4L7TRPBFREECT-ND | €1.13000 | Similar |
| CMOZ4V7 TR PBFREE | Central Semiconductor Corp | 150 | 1514-CMOZ4V7TRPBFREECT-ND | €0.89000 | Similar |
| CMOZ5L6 TR PBFREE | Central Semiconductor Corp | 3 000 | 1514-CMOZ5L6TRPBFREECT-ND | €0.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29100 | €2.91 |
| 100 | €0.18470 | €18.47 |
| 500 | €0.13874 | €69.37 |
| 1 000 | €0.12389 | €123.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09721 | €291.63 |
| 6 000 | €0.08839 | €530.34 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |








