


SZMM3Z10VST1G | |
|---|---|
DigiKey Part Number | SZMM3Z10VST1GOSTR-ND - Tape & Reel (TR) SZMM3Z10VST1GOSCT-ND - Cut Tape (CT) SZMM3Z10VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z10VST1G |
Description | DIODE ZENER 10V 300MW SOD323 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z10VST1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package SOD-323 |
Current - Reverse Leakage @ Vr 500 nA @ 6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B10S-AU_R1_000A1 | Panjit International Inc. | 1 558 | 3757-BZT52-B10S-AU_R1_000A1CT-ND | €0.10000 | Similar |
| CMDZ5240B TR PBFREE | Central Semiconductor Corp | 65 | 1514-CMDZ5240BTRPBFREECT-ND | €0.55000 | Similar |
| UDZ10B-7 | Diodes Incorporated | 4 264 | 31-UDZ10B-7CT-ND | €0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18400 | €1.84 |
| 100 | €0.11520 | €11.52 |
| 500 | €0.08518 | €42.59 |
| 1 000 | €0.07548 | €75.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05844 | €175.32 |
| 6 000 | €0.05267 | €316.02 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |




