
SZBZX84C12LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C12LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C12LT1GOSCT-ND - Cut Tape (CT) SZBZX84C12LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C12LT1G |
Description | DIODE ZENER 12V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C12LT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A12,215 | Nexperia USA Inc. | 60 | 1727-5595-1-ND | €0.59000 | Similar |
| BZX84C12 TR PBFREE | Central Semiconductor Corp | 11 004 | 1514-BZX84C12TRPBFREECT-ND | €0.57000 | Similar |
| CMPZ5242B TR PBFREE | Central Semiconductor Corp | 12 004 | 1514-CMPZ5242BTRPBFREECT-ND | €0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08800 | €0.88 |
| 100 | €0.05440 | €5.44 |
| 500 | €0.03946 | €19.73 |
| 1 000 | €0.03460 | €34.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02628 | €78.84 |
| 6 000 | €0.02337 | €140.22 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |










