
SS16T3G | |
|---|---|
DigiKey Part Number | SS16T3GOSTR-ND - Tape & Reel (TR) SS16T3GOSCT-ND - Cut Tape (CT) SS16T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16T3G |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SS16T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27900 | €2.79 |
| 100 | €0.17660 | €17.66 |
| 500 | €0.13244 | €66.22 |
| 1 000 | €0.11816 | €118.16 |
| 2 000 | €0.10614 | €212.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08622 | €431.10 |
| 10 000 | €0.07875 | €787.50 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |










