
SBC857BLT1G | |
|---|---|
DigiKey Part Number | SBC857BLT1GOSTR-ND - Tape & Reel (TR) SBC857BLT1GOSCT-ND - Cut Tape (CT) SBC857BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC857BLT1G |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC857BLT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BE6433HTMA1 | Infineon Technologies | 147 000 | BC857BE6433HTMA1TR-ND | €0.05099 | Direct |
| BC860BE6327HTSA1 | Infineon Technologies | 373 588 | BC860BE6327HTSA1TR-ND | €0.05099 | Direct |
| BC807-25,215 | Nexperia USA Inc. | 1 | 1727-4237-1-ND | €0.11000 | Similar |
| BC857A RFG | Taiwan Semiconductor Corporation | 12 082 | 1801-BC857ARFGCT-ND | €0.14000 | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4 325 | 1801-BC857BRFGCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17000 | €1.70 |
| 100 | €0.10650 | €10.65 |
| 500 | €0.07864 | €39.32 |
| 1 000 | €0.06961 | €69.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05483 | €164.49 |
| 6 000 | €0.04936 | €296.16 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |









