
QEE113E3R0 | |
|---|---|
DigiKey Part Number | QEE113E3R0TR-ND - Tape & Reel (TR) QEE113E3R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QEE113E3R0 |
Description | EMITTER IR 940NM 50MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 50mA 3mW/sr @ 100mA 50° Radial, Side View |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer onsemi | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial, Side View |
Radiant Intensity (Ie) Min @ If 3mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.49000 | €4.90 |
| 100 | €0.35810 | €35.81 |
| 500 | €0.29936 | €149.68 |
| 1 000 | €0.28007 | €280.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.25356 | €507.12 |
| 4 000 | €0.24020 | €960.80 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |


