
NZ9F10VST5G | |
|---|---|
DigiKey Part Number | NZ9F10VST5GOSTR-ND - Tape & Reel (TR) NZ9F10VST5GOSCT-ND - Cut Tape (CT) NZ9F10VST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F10VST5G |
Description | DIODE ZENER 10V 250MW SOD923 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F10VST5G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-923 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14000 | €1.40 |
| 100 | €0.08740 | €8.74 |
| 500 | €0.06410 | €32.05 |
| 1 000 | €0.05657 | €56.57 |
| 2 000 | €0.05021 | €100.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.03734 | €298.72 |
| 16 000 | €0.03381 | €540.96 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |






