
NVD5C684NLT4G | |
|---|---|
DigiKey Part Number | NVD5C684NLT4GOSTR-ND - Tape & Reel (TR) NVD5C684NLT4GOSCT-ND - Cut Tape (CT) NVD5C684NLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C684NLT4G |
Description | MOSFET N-CHANNEL 60V 38A DPAK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38A (Tc) 27W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 27W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 16.5mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI050N06D1-AQ | Diotec Semiconductor | 2 260 | 4878-DI050N06D1-AQCT-ND | €1.13000 | Similar |
| IPD30N06S4L23ATMA2 | Infineon Technologies | 2 594 | IPD30N06S4L23ATMA2CT-ND | €1.24000 | Similar |
| NP45N06VDK-E1-AY | Renesas Electronics Corporation | 7 315 | 559-NP45N06VDK-E1-AYCT-ND | €1.89000 | Similar |
| SQD25N06-22L_GE3 | Vishay Siliconix | 3 794 | SQD25N06-22L_GE3CT-ND | €2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.42800 | €14.28 |
| 100 | €0.97540 | €97.54 |
| 500 | €0.78168 | €390.84 |
| 1 000 | €0.71937 | €719.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.60934 | €1,523.35 |
| 5 000 | €0.58749 | €2,937.45 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.78610 |








