
NVD5C478NT4G | |
|---|---|
DigiKey Part Number | NVD5C478NT4GOSTR-ND - Tape & Reel (TR) NVD5C478NT4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NVD5C478NT4G |
Description | MOSFET N-CH 40V 14A/43A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 43A (Tc) 3W (Ta), 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 8.4mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 30µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD8647L | onsemi | 142 | FDD8647LCT-ND | €1.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.29400 | €12.94 |
| 100 | €0.88420 | €88.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.63134 | €1,578.35 |
| 5 000 | €0.60761 | €3,038.05 |
| 12 500 | €0.58749 | €7,343.62 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.52255 |

